Part Details for 1-2129364-1 by TE Connectivity
Overview of 1-2129364-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2129364-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A117830TR-ND
|
DigiKey | CONN BTB RCPT 40P ADHESIVE SLDR Min Qty: 9000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2385 | Buy Now |
DISTI #
1-2129364-1
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.6mm Solder ST SMD - Tape and Reel (Alt: 1-2129364-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 600 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$4.2724 / $4.6793 | Buy Now |
DISTI #
571-1-2129364-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC ASSY 0.6mm CHAMP DOCKING CONN, 40POS RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 600 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$3.9900 | Buy Now |
DISTI #
AMP1-2129364-1
|
Heilind Electronics | REC ASSY 0.6MM CHAMP DOCKING C | Americas - 0 in Stock |
|
$4.9864 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3000 / $12.6100 | Buy Now |
DISTI #
AMP1-2129364-1
|
Interstate Connecting Components | REC ASSY 0.6MM CHAMP DOCKING C | 0 |
|
$4.9864 | Buy Now |
DISTI #
1-2129364-1
|
Avnet Abacus | (Alt: 1-2129364-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 600 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3000 / $12.6100 | Buy Now |
Part Details for 1-2129364-1
1-2129364-1 CAD Models
1-2129364-1 Part Data Attributes
|
1-2129364-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2129364-1
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |