-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RCPT ASSY SIZE 17-14,S/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0020
|
Newark | Cpc Rcpt Assy Size 17-14,s/L |Amp Te Connectivity 1-213825-0 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71980351
|
RS | Circular Plastic Connector, Receptacle Assembly Size 17-14, S/L | TE Connectivity 1-213825-0 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7000 / $29.5800 | RFQ |
|
Onlinecomponents.com | CPC RCPT ASSY SIZE 17-14,S/L RoHS: Compliant |
116 Partner Stock |
|
$14.5900 / $27.8500 | Buy Now |
DISTI #
12138250-TEC
|
TME | 1-213825-0 Min Qty: 2 | 116 |
|
$15.5857 / $27.6822 | Buy Now |
DISTI #
1-213825-0
|
Avnet Abacus | (Alt: 1-213825-0) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114410978968
|
Chip1Stop | CPC RCPT ASSY SIZE 17-14 S/L RoHS: Not Compliant | 116 |
|
$15.6000 / $26.8000 | Buy Now |
|
Master Electronics | CPC RCPT ASSY SIZE 17-14,S/L RoHS: Compliant |
116 Partner Stock |
|
$14.5900 / $27.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-213825-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-213825-0
TE Connectivity
CPC RCPT ASSY SIZE 17-14,S/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |