-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,8MM HV,REC HSG,90DEG,ASSY,SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9666
|
Newark | Automotive Housing, Receptacle, 2Pos, Product Range:Hvp800 Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp Hvp800 Series Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Te Connectivity 1-2141154-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$42.0800 / $49.3400 | Buy Now |
DISTI #
17-1-2141154-1-ND
|
DigiKey | 2POS,8MM HV,REC HSG,90DEG,ASSY,S Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5451 / $42.2300 | Buy Now |
DISTI #
1-2141154-1
|
Avnet Americas | Conn Housing Wire to Wire RCP 2 POS 23mm RA Cable Mount Carton - Bulk (Alt: 1-2141154-1) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$32.6106 / $39.2433 | Buy Now |
DISTI #
69AH9666
|
Avnet Americas | Conn Housing Wire to Wire RCP 2 POS 23mm RA Cable Mount Carton - Bulk (Alt: 69AH9666) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$42.0800 / $49.3400 | Buy Now |
DISTI #
571-1-2141154-1
|
Mouser Electronics | Automotive Connectors 2POS,8MM HV,REC HSG 90DEG,ASSY,SEALED RoHS: Compliant | 548 |
|
$36.1500 / $43.0800 | Buy Now |
DISTI #
AMP1-2141154-1
|
Heilind Electronics | 2POS,8MM HV,REC HSG,90DEG,ASSY ,SEALED | Americas - 431 in Stock |
|
$40.6413 / $41.8729 | Buy Now |
|
Onlinecomponents.com | 2POS,8MM HV,REC HSG,90DEG,ASSY,SEALED |
442 In Stock |
|
$33.4500 / $48.3800 | Buy Now |
DISTI #
73589018
|
Verical | Truck Bus and Off-Road Housings 2POS,8MM HV,REC HSG,90DEG,ASSY,SEALED Min Qty: 24 Package Multiple: 24 | Americas - 3144 |
|
$31.8878 / $39.4801 | Buy Now |
DISTI #
66678586
|
Verical | Truck Bus and Off-Road Housings 2POS,8MM HV,REC HSG,90DEG,ASSY,SEALED Min Qty: 2 Package Multiple: 1 | Americas - 334 |
|
$34.7800 / $39.5500 | Buy Now |
DISTI #
61656725
|
Verical | Truck Bus and Off-Road Housings 2POS,8MM HV,REC HSG,90DEG,ASSY,SEALED Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 104 |
|
$40.0074 / $60.7026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2141154-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2141154-1
TE Connectivity
2POS,8MM HV,REC HSG,90DEG,ASSY,SEALED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.69 inch | |
Body Depth | 2.19 inch | |
Body Length | 3.26 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 650 V | |
Reference Standard | LV | |
Terminal Pitch | 23 mm |