-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P HV100 REC CON. TE, 8.5MM,TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4451
|
Newark | 12P Hv100 Rec Con. Te, 8.5Mm, tin |Amp Te Connectivity 1-215300-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 374 |
|
$2.8400 | Buy Now |
DISTI #
2266-1-215300-2-ND
|
DigiKey | CONN RCPT 12POS 0.1 TIN PCB Min Qty: 56 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
374 In Stock |
|
$2.1800 / $2.7600 | Buy Now |
DISTI #
1-215300-2-ND
|
DigiKey | CONN RCPT 12POS 0.1 TIN PCB Min Qty: 56 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5022 | Buy Now |
DISTI #
1-215300-2
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-215300-2) RoHS: Compliant Min Qty: 2352 Package Multiple: 56 Container: Bulk | 0 |
|
$1.2807 / $1.4460 | Buy Now |
DISTI #
571-1-215300-2
|
Mouser Electronics | Headers & Wire Housings 12P HV100 REC CON. TE 8.5MM TIN RoHS: Compliant | 0 |
|
$1.3800 / $1.4300 | Order Now |
DISTI #
72050632
|
RS | Connector, AMPMODU, 12P Hv100 Rec Con. Te, 8.5Mm, Tin | TE Connectivity 1-215300-2 RoHS: Not Compliant Min Qty: 2352 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2352 Package Multiple: 56 Container: Box | 0Box |
|
$1.2200 | Buy Now |
DISTI #
AMP1-215300-2
|
Heilind Electronics | 12P HV100 REC CON. TE, 8.5MM,T | Americas - 0 in Stock |
|
$1.2794 / $1.2986 | Buy Now |
|
Onlinecomponents.com | 12P HV100 REC CON. TE, 8.5MM,TIN RoHS: Compliant |
374 Partner Stock |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
27610285
|
Verical | Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Carton Min Qty: 56 Package Multiple: 56 | Americas - 336 |
|
$2.1700 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215300-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215300-2
TE Connectivity
12P HV100 REC CON. TE, 8.5MM,TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-215300-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215300-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103976-1 | (6-103976-1) 2X12 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1-215300-2 vs 6-103976-1 |
1-215299-2 | 12P HV100 REC CON. TE, 8.5MM | TE Connectivity | 1-215300-2 vs 1-215299-2 |
1-104257-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 1-215300-2 vs 1-104257-1 |