-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X10P MOD2 STIFTLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7568
|
Newark | 2X10P Mod2 Stiftlei Rohs Compliant: Yes |Amp Te Connectivity 1-215447-0 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $3.8600 | Buy Now |
DISTI #
1-215447-0-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 2400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9813 | Buy Now |
DISTI #
1-215447-0
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 1-215447-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$3.4422 / $3.8864 | Buy Now |
DISTI #
571-1-215447-0
|
Mouser Electronics | Headers & Wire Housings 2X10P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
DISTI #
72050702
|
RS | Connector, AMPMODU, 2X10P Mod2 Stiftlei | TE Connectivity 1-215447-0 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 / $4.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Box | 0Box |
|
$3.7000 | Buy Now |
DISTI #
AMP1-215447-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.0824 | Buy Now | |
|
Onlinecomponents.com | 2X10P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$3.5500 / $9.9900 | Buy Now |
DISTI #
AMP1-215447-0
|
Interstate Connecting Components | 0 |
|
$4.0824 | Buy Now | |
DISTI #
1-215447-0
|
Avnet Abacus | Conn Unshrouded Header HDR 40 POS 2.54mm Press Fit ST Thru-Hole (Alt: 1-215447-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215447-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215447-0
TE Connectivity
2X10P MOD2 STIFTLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.114 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |