-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-LATCH 15.2 HIGH TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2723
|
Newark | Connector, Rcpt, 16Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-215915-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2464 |
|
$0.5530 | Buy Now |
DISTI #
17-1-215915-6CT-ND
|
DigiKey | CONN RCPT 16POS IDC GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5540 In Stock |
|
$0.8740 / $1.5700 | Buy Now |
DISTI #
1-215915-6
|
Avnet Americas | Conn Wire to Board RCP 16 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 1-215915-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.8390 | Buy Now |
DISTI #
38AC2723
|
Avnet Americas | Conn Wire to Board RCP 16 POS 2.54mm IDT RA Cable Mount T/R - Bulk (Alt: 38AC2723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $1.9400 | Buy Now |
DISTI #
571-1-215915-6
|
Mouser Electronics | Headers & Wire Housings AMP-LATCH 15.2 HIGH TAPE RoHS: Compliant | 6380 |
|
$0.8740 / $1.3000 | Buy Now |
DISTI #
70283754
|
RS | AMP-LATCH Series, RightAngle Cable Mount IDC Conn Socket,16Way,2 Row,2.54mm Pitch | TE Connectivity 1-215915-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.1300 | RFQ |
|
Future Electronics | AMP-Latch Series 16 Position 24.9mm Grey Ribbon Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.8230 | Buy Now |
DISTI #
AMP1-215915-6
|
Heilind Electronics | AMP-LATCH 15.2 HIGH TAPE | Americas - 0 in Stock |
|
$1.0282 / $1.0436 | Buy Now |
|
Onlinecomponents.com | AMP-LATCH 15.2 HIGH TAPE RoHS: Compliant | 0 |
|
$0.8680 / $2.3770 | Buy Now |
DISTI #
1-215915-6
|
TTI | Headers & Wire Housings AMP-LATCH 15.2 HIGH TAPE Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.8500 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215915-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215915-6
TE Connectivity
AMP-LATCH 15.2 HIGH TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 0.287 inch | |
Body Depth | 0.586 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-215915-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215915-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3452-K600 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 1-215915-6 vs 3452-K600 |
87568-1643 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | 1-215915-6 vs 87568-1643 |
1658527-7 | 622-1641LF FEM SOCKT,LEAD FREE | TE Connectivity | 1-215915-6 vs 1658527-7 |
3452-7000 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 1-215915-6 vs 3452-7000 |
3452-H600 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 1-215915-6 vs 3452-H600 |
87568-1694 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle | Molex | 1-215915-6 vs 87568-1694 |