-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-LATCH PRE-ASSY DIL WITHO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7452
|
Newark | Wire-Board Connector Plug, 10Pos, 2.54Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Through Hole Mount, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 1-216093-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5388 |
|
$2.5100 / $3.2400 | Buy Now |
DISTI #
A126671-ND
|
DigiKey | CONN DIP HDR IDC 10POS VERT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3556 In Stock |
|
$2.4204 / $3.7200 | Buy Now |
DISTI #
1-216093-0
|
Avnet Americas | Conn IDC Connector PL 10 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 1-216093-0) RoHS: Compliant Min Qty: 4480 Package Multiple: 4480 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$2.0781 / $2.3462 | Buy Now |
DISTI #
571-1-216093-0
|
Mouser Electronics | Headers & Wire Housings 10PIN AMP-LATCH CONN W/O RETENTION LEGS RoHS: Compliant | 2896 |
|
$2.0900 / $2.5400 | Buy Now |
DISTI #
70283755
|
RS | AMP-LATCH Series, Right Angle Cable Mount IDC Conn Plug,10 Way,2 Row,2.54mm Pitch | TE Connectivity 1-216093-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $3.2500 | RFQ |
|
Future Electronics | AMP-LATCH PRE-ASSY DIL WITHO RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 420Tray |
|
$1.3500 / $1.5300 | Buy Now |
DISTI #
AMP1-216093-0
|
Heilind Electronics | AMP-LATCH PRE-ASSY DIL WITHO | Americas - 0 in Stock |
|
$2.4646 | Buy Now |
|
Onlinecomponents.com | AMP-LATCH PRE-ASSY DIL WITHO RoHS: Compliant |
1119 In Stock |
|
$2.0300 / $3.1500 | Buy Now |
|
Bristol Electronics | 1120 |
|
RFQ | ||
|
Quest Components | 896 |
|
$0.8750 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-216093-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-216093-0
TE Connectivity
AMP-LATCH PRE-ASSY DIL WITHO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body Breadth | 0.263 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |