-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.24 OHM 5% 1/8W 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176050-7
|
Avnet Americas | SMD Current Sense Resistor, 240 Milliohm, ± 5%, 125 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: 1-2176050-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 3 Days Container: Reel | 0 |
|
$0.0413 / $0.0453 | Buy Now |
DISTI #
279-1-2176050-7
|
Mouser Electronics | Current Sense Resistors - SMD RLP73N 1E R24 5% 5K RL | 0 |
|
$0.0430 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0411 | Buy Now |
DISTI #
AMP1-2176050-7
|
Heilind Electronics | RLP73N 1E R24 5% 5K RL | Americas - 0 in Stock |
|
$0.0438 / $0.0521 | Buy Now |
|
Onlinecomponents.com | RLP73N 1E R24 5% 5K RL RoHS: Compliant | 0 |
|
$0.0337 / $0.0497 | Buy Now |
DISTI #
AMP1-2176050-7
|
Interstate Connecting Components | RLP73N 1E R24 5% 5K RL | 0 |
|
$0.0438 / $0.0521 | Buy Now |
DISTI #
1-2176050-7
|
Avnet Abacus | SMD Current Sense Resistor, 240 Milliohm, � 5%, 125 mW, 0402 [1005 Metric], Thick Film (Alt: 1-2176050-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73N 1E R24 5% 5K RL RoHS: Compliant | 0 |
|
$0.0337 / $0.0497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176050-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176050-7
TE Connectivity
RES SMD 0.24 OHM 5% 1/8W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .2mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |