-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.27 OHM 5% 1/8W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4453
|
Newark | Rlp73N 1J R27 5% 5K Rl |Amp Te Connectivity 1-2176052-8 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
1-2176052-8
|
Avnet Americas | SMD Current Sense Resistor, 270 Milliohm, ± 5%, 125 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: 1-2176052-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.0353 / $0.0386 | Buy Now |
DISTI #
279-1-2176052-8
|
Mouser Electronics | Current Sense Resistors - SMD RLP73N 1J R27 5% 5K RL RoHS: Compliant | 0 |
|
$0.0360 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0351 | Buy Now |
DISTI #
AMP1-2176052-8
|
Heilind Electronics | RLP73N 1J R27 5% 5K RL | Americas - 0 in Stock |
|
$0.0374 / $0.0445 | Buy Now |
|
Onlinecomponents.com | RLP73N 1J R27 5% 5K RL RoHS: Compliant | 0 |
|
$0.0287 / $0.0425 | Buy Now |
DISTI #
AMP1-2176052-8
|
Interstate Connecting Components | RLP73N 1J R27 5% 5K RL | 0 |
|
$0.0374 / $0.0445 | Buy Now |
DISTI #
1-2176052-8
|
Avnet Abacus | SMD Current Sense Resistor, 270 Milliohm, � 5%, 125 mW, 0603 [1608 Metric], Thick Film (Alt: 1-2176052-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73N 1J R27 5% 5K RL RoHS: Compliant | 0 |
|
$0.0287 / $0.0425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176052-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176052-8
TE Connectivity
RES SMD 0.27 OHM 5% 1/8W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .3mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |