-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.056 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176057-9
|
Avnet Americas | SMD Current Sense Resistor, 56 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 1-2176057-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.4525 / $0.5109 | Buy Now |
DISTI #
96X0563
|
Avnet Americas | SMD Current Sense Resistor, 56 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Bulk (Alt: 96X0563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 805 Partner Stock |
|
$0.7760 / $1.2000 | Buy Now |
|
Future Electronics | RLP73N 3A R056 1% 1K RL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.4080 | Buy Now |
DISTI #
AMP1-2176057-9
|
Heilind Electronics | RLP73N 3A R056 1% 1K RL | Americas - 0 in Stock |
|
$0.5160 / $0.5615 | Buy Now |
|
Onlinecomponents.com | RLP73N 3A R056 1% 1K RL RoHS: Compliant |
10000 In Stock |
|
$0.4193 / $0.5267 | Buy Now |
DISTI #
RLP73N3AR056FTDF
|
TTI | Current Sense Resistors - SMD RLP73N 3A R056 1% 1K RL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.4200 / $0.4840 | Buy Now |
DISTI #
AMP1-2176057-9
|
Interstate Connecting Components | RLP73N 3A R056 1% 1K RL | 0 |
|
$0.5160 / $0.5615 | Buy Now |
DISTI #
1-2176057-9
|
Avnet Abacus | SMD Current Sense Resistor, 56 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 1-2176057-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73N 3A R056 1% 1K RL RoHS: Compliant |
10000 In Stock |
|
$0.4193 / $0.5267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176057-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176057-9
TE Connectivity
RES SMD 0.056 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |