There are no models available for this part yet.
Overview of 1-2176074-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2176074-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-2176074-0TR-ND
|
DigiKey | RES SMD 7.15KOHM 0.5% 1/32W 0201 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1247 / $0.1600 | Buy Now | |
DISTI #
1-2176074-0-ND
|
DigiKey | RES SMD 7.15KOHM 0.5% 1/32W 0201 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0950 | Buy Now | |
DISTI #
1-2176074-0
|
Avnet Americas | SMD Chip Resistor, 7.15 kOhm, ± 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-2176074-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0665 / $0.0750 | Buy Now | |
DISTI #
571-1-2176074-0
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 7K15 0.5% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0670 / $0.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0671 | Buy Now | ||
DISTI #
AMP1-2176074-0
|
Heilind Electronics | CPF 0201 7K15 0.5% 50PPM 1K RL | Americas - 0 in Stock |
|
$0.0727 / $0.1012 | Buy Now | |
Onlinecomponents.com | CPF 0201 7K15 0.5% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0571 / $0.0912 | Buy Now | ||
DISTI #
AMP1-2176074-0
|
Interstate Connecting Components | CPF 0201 7K15 0.5% 50PPM 1K RL | 0 |
|
$0.0727 / $0.1012 | Buy Now | |
DISTI #
1-2176074-0
|
Avnet Abacus | SMD Chip Resistor, 7.15 kOhm, � 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability (Alt: 1-2176074-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CPF 0201 7K15 0.5% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0571 / $0.0912 | Buy Now |
CAD Models for 1-2176074-0 by TE Connectivity
Part Data Attributes for 1-2176074-0 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Number of Terminals
|
2
|
Packing Method
|
TR
|
Physical Dimension
|
.58mm x .29mm x .23mm
|
Rated Power Dissipation (P)
|
0.031 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
0.5%
|