-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 1K OHM 3W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176079-3
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 3 W, Axial Leaded, Wirewound, Anti-Surge - Bulk (Alt: 1-2176079-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1480 / $0.1621 | Buy Now |
DISTI #
279-1-2176079-3
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 3W 1K0 5% RoHS: Compliant | 896 |
|
$0.1460 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.1470 | Buy Now |
DISTI #
AMP1-2176079-3
|
Heilind Electronics | EP 3W 1K0 5% | Americas - 0 in Stock |
|
$0.1728 / $0.1781 | Buy Now |
|
Onlinecomponents.com | EP 3W 1K0 5% RoHS: Compliant |
500 Partner Stock |
|
$0.1541 / $0.3321 | Buy Now |
DISTI #
121760793-TEC
|
TME | 1-2176079-3 Min Qty: 500 | 500 |
|
$0.1718 | Buy Now |
DISTI #
AMP1-2176079-3
|
Interstate Connecting Components | EP 3W 1K0 5% | 0 |
|
$0.1728 / $0.1781 | Buy Now |
DISTI #
1-2176079-3
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 3 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1-2176079-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114410856833
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 500 |
|
$0.2040 | Buy Now |
|
Master Electronics | EP 3W 1K0 5% RoHS: Compliant |
500 Partner Stock |
|
$0.1541 / $0.3321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176079-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176079-3
TE Connectivity
RES 1K OHM 3W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |