-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 1K OHM 0.1% 1/6W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0334
|
Newark | Thin Film Res.-Smd Rp 1J 0.166W 1K0 0.1% 25Ppm |Amp Te Connectivity 1-2176088-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
DISTI #
1-2176088-3
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 1-2176088-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
1-2176088-3
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 1-2176088-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
|
Future Electronics | RP 1J 0.166W 1K0 0.1% 25PPM 1K RL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1450 | Buy Now |
DISTI #
AMP1-2176088-3
|
Heilind Electronics | RP 1J 0.166W 1K0 0.1% 25PPM 1K | Americas - 0 in Stock |
|
$0.1392 / $0.1857 | Buy Now |
|
Onlinecomponents.com | RP 1J 0.166W 1K0 0.1% 25PPM 1K RL RoHS: Compliant |
5000 In Stock |
|
$0.1117 / $0.1348 | Buy Now |
DISTI #
77687197
|
Verical | Res Thin Film 0603 1K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2343 | Americas - 1000 |
|
$0.1271 / $0.1337 | Buy Now |
DISTI #
RP73PF1J1K0BTDF
|
TTI | Thin Film Resistors - SMD RP 1J 0.166W 1K0 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1170 / $0.1330 | Buy Now |
DISTI #
AMP1-2176088-3
|
Interstate Connecting Components | RP 1J 0.166W 1K0 0.1% 25PPM 1K | 0 |
|
$0.1392 / $0.1857 | Buy Now |
|
Powell Electronics | Thin Film SMD Min Qty: 1 | 27 |
|
$0.2901 / $0.4921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176088-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176088-3
TE Connectivity
RES SMD 1K OHM 0.1% 1/6W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 1-2176088-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2176088-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603BKE1K00 | Fixed Resistor, Thin Film, 0.166W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 1-2176088-3 vs RNCF0603BKE1K00 |
RTW16D0603B1001-RG70 | Fixed Resistor, Thin Film, 0.166W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | 1-2176088-3 vs RTW16D0603B1001-RG70 |
RP73PF1J1K0BTD | Fixed Resistor, Thin Film, 0.166W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | 1-2176088-3 vs RP73PF1J1K0BTD |
RNCF0603ATE1K00 | Fixed Resistor, Thin Film, 0.166W, 1000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 1-2176088-3 vs RNCF0603ATE1K00 |
AR03ATCM1001 | Fixed Resistor, Thin Film, 0.167W, 1000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 1-2176088-3 vs AR03ATCM1001 |
RNCF0603AKE1K00 | Fixed Resistor, Thin Film, 0.166W, 1000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 1-2176088-3 vs RNCF0603AKE1K00 |
RP73PF1J1K0BTG | Fixed Resistor, Thin Film, 0.166W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | 1-2176088-3 vs RP73PF1J1K0BTG |
HPTF0603-SE-1001AT | Fixed Resistor, Thin Film, 0.166W, 1000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | 1-2176088-3 vs HPTF0603-SE-1001AT |
AR03ABCM1001 | Fixed Resistor, Thin Film, 0.167W, 1000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 1-2176088-3 vs AR03ABCM1001 |
HPTF0603-SE-1001BT | Fixed Resistor, Thin Film, 0.166W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | 1-2176088-3 vs HPTF0603-SE-1001BT |