There are no models available for this part yet.
Overview of 1-2176247-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2176247-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AK0472
|
Newark | Wirewound Resistors - Chassis Mount Tjt 150W 220R |Cgs Te Connectivity 1-2176247-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$40.5200 / $50.3000 | Buy Now | |
DISTI #
2266-1-2176247-5-ND
|
DigiKey | TJT 150W 220R 5% Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$36.8500 / $39.8000 | Buy Now | |
DISTI #
3937-1-2176247-5-ND
|
DigiKey | TJT 150W 220R 5% Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$59.0624 / $72.9600 | Buy Now | |
DISTI #
1-2176247-5
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 150 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 1-2176247-5) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$32.6100 | Buy Now | ||
DISTI #
AMP1-2176247-5
|
Heilind Electronics | TJT 150W 220R 5% | Americas - 0 in Stock |
|
$36.4581 / $39.5197 | Buy Now | |
Onlinecomponents.com | TJT 150W 220R 5% RoHS: Compliant |
9 Partner Stock |
|
$36.8500 / $41.8500 | Buy Now | ||
DISTI #
121762475-TEC
|
TME | 1-2176247-5 Min Qty: 1 | 9 |
|
$42.5690 / $42.5711 | Buy Now | |
DISTI #
AMP1-2176247-5
|
Interstate Connecting Components | TJT 150W 220R 5% | 0 |
|
$36.4581 / $39.5197 | Buy Now | |
DISTI #
1-2176247-5
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 150 W, Wirewound, Power, Wire Leaded (Alt: 1-2176247-5) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1-2176247-5 by TE Connectivity
Part Data Attributes for 1-2176247-5 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
120mm x 80mm x 10mm
|
Rated Power Dissipation (P)
|
150 W
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|