Part Details for 1-2176249-0 by TE Connectivity
Overview of 1-2176249-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1-2176249-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0368
|
Newark | Wirewound Res.-Chassis Mount Tjt 300W 33R 5% |Amp Te Connectivity 1-2176249-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$48.5500 / $63.0800 | Buy Now |
DISTI #
2266-1-2176249-0-ND
|
DigiKey | TJT 300W 33R 5% Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
34 In Stock |
|
$46.6600 / $50.3900 | Buy Now |
DISTI #
1-2176249-0
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 300 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 1-2176249-0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$38.9580 / $46.8817 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$41.2700 | Buy Now |
DISTI #
AMP1-2176249-0
|
Heilind Electronics | TJT 300W 33R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TJT 300W 33R 5% RoHS: Compliant |
34 Partner Stock |
|
$41.9900 / $59.2800 | Buy Now |
DISTI #
1-2176249-0
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 300 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 1-2176249-0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$38.9580 / $46.8817 | Buy Now |
DISTI #
AMP1-2176249-0
|
Interstate Connecting Components | TJT 300W 33R 5% | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-2176249-0
|
PEI Genesis | Fixed Resistor, Wire Wound, | 34 |
|
Buy Now | |
DISTI #
4314835
|
Farnell | PANEL - CHASSIS MOUNT RESISTORS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 28 |
|
$85.6992 | Buy Now |
Part Details for 1-2176249-0
1-2176249-0 CAD Models
1-2176249-0 Part Data Attributes:
|
1-2176249-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176249-0
TE Connectivity
RES CHAS MNT 33 OHM 5% 300W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK, BOX | |
Physical Dimension | 210mm x 80mm x 10mm | |
Rated Power Dissipation (P) | 300 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |