Part Details for 1-2176250-9 by TE Connectivity
Overview of 1-2176250-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176250-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176250-9
|
Avnet Americas | Resistor, 1 kOhm, ? 5%, 500 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 1-2176250-9) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$42.7351 / $51.4270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$45.2800 | Buy Now |
DISTI #
AMP1-2176250-9
|
Heilind Electronics | TJT 500W 1K0 5% | Americas - 0 in Stock |
|
$53.2591 / $54.8731 | Buy Now |
|
Onlinecomponents.com | TJT 500W 1K0 5% RoHS: Compliant | 0 |
|
$49.6900 / $72.4300 | Buy Now |
DISTI #
AMP1-2176250-9
|
Interstate Connecting Components | TJT 500W 1K0 5% | 0 |
|
$53.2591 / $54.8731 | Buy Now |
DISTI #
1-2176250-9
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 500 W, Wirewound, Power, Wire Leaded (Alt: 1-2176250-9) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TJT 500W 1K0 5% RoHS: Compliant | 0 |
|
$49.6900 / $72.4300 | Buy Now |
Part Details for 1-2176250-9
1-2176250-9 CAD Models
1-2176250-9 Part Data Attributes
|
1-2176250-9
TE Connectivity
Buy Now
|
Compare Parts:
1-2176250-9
TE Connectivity
RES CHAS MNT 1K OHM 5% 500W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK, BOX | |
Physical Dimension | 330mm x 80mm x 10mm | |
Rated Power Dissipation (P) | 500 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |