-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176325-9
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 1-2176325-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0097 | Buy Now |
DISTI #
AMP1-2176325-9
|
Heilind Electronics | CRGP 0402 330R 1% | Americas - 0 in Stock |
|
$0.0104 / $0.0123 | Buy Now |
|
Onlinecomponents.com | CRGP 0402 330R 1% RoHS: Compliant |
50000 In Stock |
|
$0.0126 / $0.0145 | Buy Now |
DISTI #
CRGP0402F330R
|
TME | Resistor: thick film, SMD, 0402, 330Ω, 125mW, ±1% Min Qty: 20000 | 0 |
|
$0.0157 | RFQ |
DISTI #
AMP1-2176325-9
|
Interstate Connecting Components | CRGP 0402 330R 1% | 0 |
|
$0.0104 / $0.0123 | Buy Now |
DISTI #
1-2176325-9
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 1%, 125 mW, 0402 [1005 Metric], Thick Film, Pulse Withstanding (Alt: 1-2176325-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGP 0402 330R 1% RoHS: Compliant |
50000 In Stock |
|
$0.0126 / $0.0145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176325-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176325-9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |