-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176339-9
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176339-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0024 | Buy Now |
DISTI #
AMP1-2176339-9
|
Heilind Electronics | CRGCQ 0603 330R 1% | Americas - 0 in Stock |
|
$0.0026 / $0.0037 | Buy Now |
|
Onlinecomponents.com | CRGCQ 0603 330R 1% RoHS: Compliant |
200000 In Stock |
|
$0.0023 / $0.0040 | Buy Now |
DISTI #
CRGCQ0603F330R
|
TME | Resistor: thick film, SMD, 0603, 330Ω, 100mW, ±1%, CRGCQ Min Qty: 100 | 6400 |
|
$0.0044 / $0.0145 | Buy Now |
DISTI #
AMP1-2176339-9
|
Interstate Connecting Components | CRGCQ 0603 330R 1% | 0 |
|
$0.0026 / $0.0037 | Buy Now |
DISTI #
000000000005730960
|
Sager | Thick Film Resistors - SMD CRGCQ 0603 330R 1% Min Qty: 20000 | 0 |
|
$0.0021 / $0.0028 | Buy Now |
DISTI #
1-2176339-9
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: 1-2176339-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 0603 330R 1% RoHS: Compliant |
200000 In Stock |
|
$0.0023 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176339-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176339-9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |