-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC2570
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC2570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 7199 Partner Stock |
|
$0.0090 | Buy Now |
DISTI #
1-2176341-3
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176341-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0036 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0039 | Buy Now |
DISTI #
AMP1-2176341-3
|
Heilind Electronics | CRGCQ 0805 100R 1% | Americas - 0 in Stock |
|
$0.0045 / $0.0060 | Buy Now |
|
Onlinecomponents.com | CRGCQ 0805 100R 1% RoHS: Compliant |
100000 In Stock |
|
$0.0040 / $0.0065 | Buy Now |
DISTI #
CRGCQ0805F100R
|
TME | Resistor: thick film, SMD, 0805, 100Ω, 125mW, ±1%, CRGCQ Min Qty: 100 | 7800 |
|
$0.0070 / $0.0218 | Buy Now |
DISTI #
AMP1-2176341-3
|
Interstate Connecting Components | CRGCQ 0805 100R 1% | 0 |
|
$0.0045 / $0.0060 | Buy Now |
|
Powell Electronics | SMD Thk Film AEC-Q200 Min Qty: 1 | 19 |
|
$0.0095 / $0.0161 | Buy Now |
DISTI #
000000000005730974
|
Sager | Thick Film Resistors - SMD CRGCQ 0805 100R 1% Min Qty: 1 | 0 |
|
$0.0036 / $0.0046 | Buy Now |
DISTI #
1-2176341-3
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: 1-2176341-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176341-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176341-3
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |