Part Details for 1-2176343-5 by TE Connectivity
Overview of 1-2176343-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176343-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176343-5
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176343-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0066 | Buy Now |
|
Future Electronics | 1206 150 Ohm 1% 1/4W ±100ppm General Purpose Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0060 / $0.0072 | Buy Now |
DISTI #
AMP1-2176343-5
|
Heilind Electronics | CRGCQ 1206 150R 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGCQ 1206 150R 1% RoHS: Compliant |
60000 In Stock |
|
$0.0057 / $0.0071 | Buy Now |
DISTI #
CRGCQ1206F150R
|
TTI | Thick Film Resistors - SMD CRGCQ 1206 150R 1% SMD Resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0066 | Buy Now |
DISTI #
1-2176343-5
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176343-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0066 | Buy Now |
DISTI #
AMP1-2176343-5
|
Interstate Connecting Components | CRGCQ 1206 150R 1% | 0 |
|
Buy Now | |
DISTI #
000000000005730996
|
Sager | Thick Film Resistors - SMD 150 OHM 1% Min Qty: 20000 | 0 |
|
$0.0054 / $0.0070 | Buy Now |
DISTI #
1-2176343-5
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: 1-2176343-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 1206 150R 1% RoHS: Compliant |
60000 In Stock |
|
$0.0057 / $0.0071 | Buy Now |