-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.25W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176344-1
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176344-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0052 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0048 | Buy Now |
DISTI #
AMP1-2176344-1
|
Heilind Electronics | CRGCQ 1206 47R 5% | Americas - 0 in Stock |
|
$0.0056 / $0.0074 | Buy Now |
|
Onlinecomponents.com | CRGCQ 1206 47R 5% RoHS: Compliant | 0 |
|
$0.0045 / $0.0056 | Buy Now |
DISTI #
CRGCQ1206J47R
|
TME | Resistor: thick film, SMD, 1206, 47Ω, 250mW, ±5% Min Qty: 50 | 9200 |
|
$0.0078 / $0.0253 | Buy Now |
DISTI #
AMP1-2176344-1
|
Interstate Connecting Components | CRGCQ 1206 47R 5% | 0 |
|
$0.0056 / $0.0074 | Buy Now |
DISTI #
000000000005731002
|
Sager | Thick Film Resistors - SMD CRGCQ 1206 47R 5% Min Qty: 20000 | 0 |
|
$0.0049 / $0.0068 | Buy Now |
DISTI #
1-2176344-1
|
Avnet Abacus | SMD Chip Resistor, 47 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: 1-2176344-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 1206 47R 5% RoHS: Compliant | 0 |
|
$0.0045 / $0.0056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176344-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176344-1
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |