-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176412-6
|
Avnet Americas | Resistor Power Metal Oxide Film 22Ohm 5% 5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 1-2176412-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1627 / $0.1837 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.1640 | Buy Now |
DISTI #
AMP1-2176412-6
|
Heilind Electronics | 5W XSM M/OX 5% 22R | Americas - 0 in Stock |
|
$0.1929 / $0.1988 | Buy Now |
|
Onlinecomponents.com | 5W XSM M/OX 5% 22R RoHS: Compliant |
4000 In Stock |
|
$0.1585 / $0.2230 | Buy Now |
DISTI #
ROX5SSJ22R
|
TME | Resistor: metal oxide, 22Ω, 5W, ±5%, Ø6.5x17.5mm, -55÷155°C Min Qty: 2 | 621 |
|
$0.2200 / $0.6590 | Buy Now |
DISTI #
AMP1-2176412-6
|
Interstate Connecting Components | 5W XSM M/OX 5% 22R | 0 |
|
$0.1929 / $0.1988 | Buy Now |
DISTI #
1-2176412-6
|
Avnet Abacus | Resistor Power Metal Oxide Film 22Ohm 5% 5W 2-Pin Through Hole Ammo Pack (Alt: 1-2176412-6) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-2176412-6
|
Avnet Asia | Resistor Power Metal Oxide Film 22Ohm 5% 5W 2-Pin Through Hole Ammo Pack (Alt: 1-2176412-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ | |
|
Master Electronics | 5W XSM M/OX 5% 22R RoHS: Compliant |
4000 In Stock |
|
$0.1585 / $0.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176412-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176412-6
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 1 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |