-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 35W, 33ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176430-0
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 35 W, TO-220, Thick Film, Power - Rail/Tube (Alt: 1-2176430-0) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$3.6664 / $4.4121 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.8900 | Buy Now |
DISTI #
AMP1-2176430-0
|
Heilind Electronics | MPT35 3R3 5% | Americas - 0 in Stock |
|
$4.5692 / $4.6374 | Buy Now |
|
Onlinecomponents.com | MPT35 3R3 5% RoHS: Compliant | 0 |
|
$3.8600 / $8.0800 | Buy Now |
DISTI #
AMP1-2176430-0
|
Interstate Connecting Components | MPT35 3R3 5% | 0 |
|
$4.5692 / $4.6374 | Buy Now |
DISTI #
1-2176430-0
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 35 W, TO-220, Thick Film, Power (Alt: 1-2176430-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPT35 3R3 5% RoHS: Compliant | 0 |
|
$3.8600 / $8.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176430-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176430-0
TE Connectivity
Fixed Resistor, Thick Film, 35W, 33ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO220 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER: 2.5W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Physical Dimension | 10.16mm x 15mm x 4.6mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |