-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 160W, 470ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176444-0
|
Avnet Americas | Resistance Wirewound 470Ohm 5% ±200ppm 160W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 1-2176444-0) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1447 / $60.3437 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$53.1200 | Buy Now |
DISTI #
AMP1-2176444-0
|
Heilind Electronics | HCF166 160W 470R 5% LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HCF166 160W 470R 5% LEAD | 0 |
|
$58.3000 / $84.9900 | Buy Now |
DISTI #
1-2176444-0
|
Avnet Americas | Resistance Wirewound 470Ohm 5% ±200ppm 160W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 1-2176444-0) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1447 / $60.3437 | Buy Now |
DISTI #
HCF166J470RJ
|
TME | Resistor: wire-wound, with heatsink, 470Ω, 160W, ±5%, 166x76x15mm Min Qty: 20 | 0 |
|
$56.8100 | RFQ |
DISTI #
1-2176444-0
|
Avnet Americas | Resistance Wirewound 470Ohm 5% ±200ppm 160W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 1-2176444-0) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1447 / $60.3437 | Buy Now |
DISTI #
AMP1-2176444-0
|
Interstate Connecting Components | HCF166 160W 470R 5% LEAD | 0 |
|
Buy Now | |
|
Master Electronics | HCF166 160W 470R 5% LEAD | 0 |
|
$58.3000 / $84.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176444-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176444-0
TE Connectivity
Fixed Resistor, Wire Wound, 160W, 470ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 265 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 166mm x 60mm x 15mm | |
Rated Power Dissipation (P) | 160 W | |
Rated Temperature | 40 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1100 V |
This table gives cross-reference parts and alternative options found for 1-2176444-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2176444-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF166J470RJ | Fixed Resistor, Wire Wound, 160W, 470ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount | TE Connectivity | 1-2176444-0 vs HCF166J470RJ |