Part Details for 1-2176455-8 by TE Connectivity
Overview of 1-2176455-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176455-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176455-8
|
Avnet Americas | Res Thin Film 6.34Ohm 0.1% 63mW 25ppm/°C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 1-2176455-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1095 / $0.1236 | Buy Now |
DISTI #
279-1-2176455-8
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 6R34 0.1% 25ppm 1K RL | 0 |
|
$0.1100 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1104 | Buy Now |
DISTI #
AMP1-2176455-8
|
Heilind Electronics | CPF 0402 6R34 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1249 / $0.1667 | Buy Now |
|
Onlinecomponents.com | CPF 0402 6R34 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.0940 / $0.1501 | Buy Now |
DISTI #
AMP1-2176455-8
|
Interstate Connecting Components | CPF 0402 6R34 0.1% 25PPM 1K RL | 0 |
|
$0.1249 / $0.1667 | Buy Now |
|
Master Electronics | CPF 0402 6R34 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.0940 / $0.1501 | Buy Now |
Part Details for 1-2176455-8
1-2176455-8 CAD Models
1-2176455-8 Part Data Attributes
|
1-2176455-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176455-8
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 6.34ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |