There are no models available for this part yet.
Overview of 1-2176490-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-2176490-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-2176490-8
|
Avnet Americas | Resistor Power Wirewound 120 Ohm 5% 100W -80ppm/°C to +200ppm/°C Aluminum Housed Wire Leaded Box/Carton - Bulk (Alt: 1-2176490-8) Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$33.1471 / $39.8889 | Buy Now | |
DISTI #
279-1-2176490-8
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCL165 100W 120R 5% Cable 150mm RoHS: Compliant | 0 |
|
$36.8700 / $38.2900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$35.1200 | Buy Now | ||
DISTI #
AMP1-2176490-8
|
Heilind Electronics | HCL165 100W 120R 5% CABLE 150M | Americas - 0 in Stock |
|
$41.3100 / $41.9266 | Buy Now | |
Onlinecomponents.com | HCL165 100W 120R 5% Cable 150mm RoHS: Compliant | 0 |
|
$34.4100 / $70.2300 | Buy Now | ||
DISTI #
HCL165J120RCX
|
TME | Resistor: wire-wound, with heatsink, 120Ω, 100W, ±5% Min Qty: 50 | 0 |
|
$39.0400 | RFQ | |
DISTI #
AMP1-2176490-8
|
Interstate Connecting Components | HCL165 100W 120R 5% CABLE 150M | 0 |
|
$41.3100 / $41.9266 | Buy Now | |
DISTI #
1-2176490-8
|
Avnet Abacus | Resistor Power Wirewound 120 Ohm 5% 100W -80ppm/�C to +200ppm/�C Aluminum Housed Wire Leaded Box/Carton (Alt: 1-2176490-8) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HCL165 100W 120R 5% Cable 150mm RoHS: Compliant | 0 |
|
$34.4100 / $70.2300 | Buy Now |
CAD Models for 1-2176490-8 by TE Connectivity
Part Data Attributes for 1-2176490-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Physical Dimension
|
165mm x 150mm x 7.25mm
|
Rated Power Dissipation (P)
|
100 W
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-80, 200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|