Part Details for 1-2176491-0 by TE Connectivity
Overview of 1-2176491-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176491-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176491-0
|
Avnet Americas | BMC 0201 150R 25% A GEN C - Tape and Reel (Alt: 1-2176491-0) Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0384 | Buy Now |
DISTI #
AMP1-2176491-0
|
Heilind Electronics | BMC 0201 150R 25% A GEN C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMC 0201 150R 25% A Gen C | 0 |
|
$0.0392 / $0.0466 | Buy Now |
DISTI #
1-2176491-0
|
Avnet Americas | BMC 0201 150R 25% A GEN C - Tape and Reel (Alt: 1-2176491-0) Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 | Buy Now |
DISTI #
AMP1-2176491-0
|
Interstate Connecting Components | BMC 0201 150R 25% A GEN C | 0 |
|
Buy Now | |
DISTI #
3996398
|
element14 Asia-Pacific | FERRITE BEAD, 150 OHM, 0.2A, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15000 |
|
$0.0524 / $0.1225 | Buy Now |
DISTI #
3996398RL
|
element14 Asia-Pacific | FERRITE BEAD, 150 OHM, 0.2A, 0201 RoHS: Compliant Min Qty: 500 Container: Reel | 15000 |
|
$0.0524 / $0.0782 | Buy Now |
|
Master Electronics | BMC 0201 150R 25% A Gen C | 0 |
|
$0.0392 / $0.0466 | Buy Now |
Part Details for 1-2176491-0
1-2176491-0 CAD Models
1-2176491-0 Part Data Attributes:
|
1-2176491-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176491-0
TE Connectivity
Ferrite Bead, 0.2A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE BEAD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Rated Current | 0.2 A |