Part Details for 1-2176492-1 by TE Connectivity
Overview of 1-2176492-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176492-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176492-1
|
Avnet Americas | BMC 0402 180R 25% A GEN C - Tape and Reel (Alt: 1-2176492-1) Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0215 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0195 | Buy Now |
DISTI #
AMP1-2176492-1
|
Heilind Electronics | BMC 0402 180R 25% A GEN C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMC 0402 180R 25% A Gen C | 0 |
|
$0.0180 / $0.0248 | Buy Now |
DISTI #
1-2176492-1
|
Avnet Americas | BMC 0402 180R 25% A GEN C - Tape and Reel (Alt: 1-2176492-1) Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0215 | Buy Now |
DISTI #
AMP1-2176492-1
|
Interstate Connecting Components | BMC 0402 180R 25% A GEN C | 0 |
|
Buy Now | |
|
Master Electronics | BMC 0402 180R 25% A Gen C | 0 |
|
$0.0180 / $0.0248 | Buy Now |
Part Details for 1-2176492-1
1-2176492-1 CAD Models
1-2176492-1 Part Data Attributes:
|
1-2176492-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176492-1
TE Connectivity
Ferrite Bead, 0.1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.65 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.5 mm | |
Length | 1 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Rated Current | 0.1 A | |
Width | 0.5 mm |