Part Details for 1-2176544-0 by TE Connectivity
Overview of 1-2176544-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176544-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176544-0
|
Avnet Americas | SMD Current Sense Resistor, 56 Milliohms, ± 1%, 1 W, 1020 Wide [2550 Metric], Thick Film - Tape and Reel (Alt: 1-2176544-0) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 / $0.1485 | Buy Now |
DISTI #
279-1-2176544-0
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 H2 1% R056 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.1320 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1326 | Buy Now |
DISTI #
AMP1-2176544-0
|
Heilind Electronics | RLW73 H2 1% R056 200PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLW73 H2 1% R056 200ppm 1k RL | 0 |
|
$0.1129 / $0.1687 | Buy Now |
DISTI #
AMP1-2176544-0
|
Interstate Connecting Components | RLW73 H2 1% R056 200PPM 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | RLW73 H2 1% R056 200ppm 1k RL | 0 |
|
$0.1129 / $0.1687 | Buy Now |
Part Details for 1-2176544-0
1-2176544-0 CAD Models
1-2176544-0 Part Data Attributes:
|
1-2176544-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176544-0
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.5mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |