Part Details for 1-2176545-7 by TE Connectivity
Overview of 1-2176545-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1-2176545-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176545-7
|
Avnet Americas | SMD Current Sense Resistor, 220 Milliohms, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film - Tape and Reel (Alt: 1-2176545-7) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1535 / $0.1733 | Buy Now |
DISTI #
279-1-2176545-7
|
Mouser Electronics | Current Sense Resistors - SMD RLW73P H2 1% R22 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.1540 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1547 | Buy Now |
DISTI #
AMP1-2176545-7
|
Heilind Electronics | RLW73P H2 1% R22 200PPM 4K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLW73P H2 1% R22 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.1495 / $0.1878 | Buy Now |
DISTI #
AMP1-2176545-7
|
Interstate Connecting Components | RLW73P H2 1% R22 200PPM 4K RL | 0 |
|
Buy Now | |
DISTI #
1-2176545-7
|
Avnet Abacus | SMD Current Sense Resistor, 220 Milliohms, � 1%, 2 W, 1020 Wide [2550 Metric], Thick Film (Alt: 1-2176545-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73P H2 1% R22 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.1495 / $0.1878 | Buy Now |
Part Details for 1-2176545-7
1-2176545-7 CAD Models
1-2176545-7 Part Data Attributes
|
1-2176545-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176545-7
TE Connectivity
Fixed Resistor, Thick Film, 2W, 1% +/-Tol, 200ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.5mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |