Part Details for 1-2176603-3 by TE Connectivity
Overview of 1-2176603-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176603-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176603-3
|
Avnet Americas | SMD Current Sense Resistor, 0.033 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 1-2176603-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1562 / $0.1763 | Buy Now |
DISTI #
279-1-2176603-3
|
Mouser Electronics | Current Sense Resistors - SMD RLC73M 3A R033 1% 1K RL RoHS: Compliant | 0 |
|
$0.1570 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1575 | Buy Now |
DISTI #
AMP1-2176603-3
|
Heilind Electronics | RLC73M 3A R033 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73M 3A R033 1% 1K RL RoHS: Compliant | 0 |
|
$0.1361 / $0.2004 | Buy Now |
DISTI #
AMP1-2176603-3
|
Interstate Connecting Components | RLC73M 3A R033 1% 1K RL | 0 |
|
Buy Now | |
DISTI #
1-2176603-3
|
Avnet Abacus | SMD Current Sense Resistor, 0.033 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, � 1%, Thick Film (Alt: 1-2176603-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLC73M 3A R033 1% 1K RL RoHS: Compliant | 0 |
|
$0.1361 / $0.2004 | Buy Now |
Part Details for 1-2176603-3
1-2176603-3 CAD Models
1-2176603-3 Part Data Attributes
|
1-2176603-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176603-3
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 400ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 1% |