Part Details for 1-2176619-1 by TE Connectivity
Overview of 1-2176619-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176619-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-1-2176619-1
|
Mouser Electronics | Thin Film Resistors - SMD SMQF2W 820R 5% RoHS: Compliant | 0 |
|
$0.2370 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
DISTI #
AMP1-2176619-1
|
Heilind Electronics | SMQF2W 820R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2169 / $0.2767 | Buy Now |
DISTI #
AMP1-2176619-1
|
Interstate Connecting Components | SMQF2W 820R 5% | 0 |
|
Buy Now | |
DISTI #
1-2176619-1
|
Avnet Abacus | 1-2176619-1, SMQF2W 820R 5% (Alt: 1-2176619-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2169 / $0.2767 | Buy Now |