-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9130
|
Newark | Connector, Rcpt, 14Pos, 2Row, 1.27Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:14Contacts, Connector Mounting:Cable Mount, Through Hole Mount, Gender:Receptaclerohs Compliant: Yes |Amp Te Connectivity 1-2178713-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2448 |
|
$0.1150 | Buy Now |
DISTI #
45Y9181
|
Newark | Connector, Rcpt, 14Pos, 2Row, 1.27Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:14Contacts, Connector Mounting:Cable Mount, Through Hole Mount, Gender:Receptaclerohs Compliant: Yes |Amp Te Connectivity 1-2178713-4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1-2178713-4
|
Avnet Americas | AMP1-2178713-4 - Tape and Reel (Alt: 1-2178713-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
46Y9130
|
Avnet Americas | AMP1-2178713-4 - Product that comes on tape, but is not reeled (Alt: 46Y9130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.7980 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Micro-MaTch VALUE LINE PADDLE BOARD CONNECTOR RoHS: Compliant |
15000 Partner Stock |
|
$0.2950 / $0.4930 | Buy Now |
DISTI #
1-2178713-4/C
|
TME | Micro-MaTch, adapter, PIN: 14, IDC,THT, on PCBs,for ribbon cable Min Qty: 3 | 0 |
|
$0.4920 / $0.9160 | RFQ |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
DISTI #
C1S757105994331
|
Chip1Stop | Conn IDC Connector SKT 14 POS 1.27mm Solder RA Thru-Hole Reel RoHS: Compliant | 15000 |
|
$0.3980 / $0.5070 | Buy Now |
|
Master Electronics | Micro-MaTch VALUE LINE PADDLE BOARD CONNECTOR RoHS: Compliant |
15000 Partner Stock |
|
$0.2950 / $0.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2178713-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2178713-4
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |