-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 40 Contact(s), Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4492
|
Newark | I/O Connectors Zsfp+ Stacked 2X1 Recept Assy |Amp Te Connectivity 1-2198318-9 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3200 / $23.5100 | Buy Now |
DISTI #
2266-1-2198318-9-ND
|
DigiKey | CONN ZSFP+ RCP W/CAGE 2X1 40P RA Min Qty: 3 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
246 In Stock |
|
$24.1500 | Buy Now |
DISTI #
1-2198318-9-ND
|
DigiKey | CONN ZSFP+ RCP W/CAGE 2X1 40P RA Min Qty: 3 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.4168 | Buy Now |
DISTI #
1-2198318-9
|
Avnet Americas | ZSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY - Trays (Alt: 1-2198318-9) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Tray | 0 |
|
$18.6728 / $22.4706 | Buy Now |
DISTI #
571-1-2198318-9
|
Mouser Electronics | I/O Connectors zSFP+ STACKED 2X1 RECEPT ASSY RoHS: Compliant | 0 |
|
$21.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$18.6200 | Buy Now |
DISTI #
AMP1-2198318-9
|
Heilind Electronics | ZSFP+ STACKED 2X1 RECEPTACLE A | Americas - 0 in Stock |
|
$23.2712 / $23.6186 | Buy Now |
|
Onlinecomponents.com | zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY RoHS: Compliant |
246 Partner Stock |
|
$20.9800 / $25.7700 | Buy Now |
DISTI #
26579248
|
Verical | Conn zSFP+ RCP 40 POS 0.8mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 246 |
|
$20.9600 / $22.6400 | Buy Now |
DISTI #
121983189-TEC
|
TME | 1-2198318-9 Min Qty: 2 | 246 |
|
$21.8701 / $26.2598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2198318-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2198318-9
TE Connectivity
Telecom and Datacom Connector, 40 Contact(s), Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Reference Standard | UL | |
Terminal Length | 0.07 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |