-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 320 Contact(s), Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0403
|
Newark | I/O Connectors Zsfp+ Stacked 2X8 Recept Assy |Amp Te Connectivity 1-2198346-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$123.4800 / $136.9900 | Buy Now |
DISTI #
A144180-ND
|
DigiKey | CONN ZSFP+ RCPT CAGE 2X8 320P RA Min Qty: 1 Lead time: 28 Weeks Container: Tray |
39 In Stock |
|
$118.7298 / $131.7200 | Buy Now |
DISTI #
1-2198346-7
|
Avnet Americas | ZSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY - Trays (Alt: 1-2198346-7) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Container: Tray | 0 |
|
$108.3702 / $130.4117 | Buy Now |
DISTI #
571-1-2198346-7
|
Mouser Electronics | I/O Connectors zSFP+ STACKED 2X8 RECEPT ASSY RoHS: Compliant | 0 |
|
$131.2000 | Order Now |
DISTI #
74693709
|
RS | zSFP STACKED 2X8 RECEPTACLE ASSEMBLY | TE Connectivity 1-2198346-7 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$141.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Container: Tray | 0Tray |
|
$108.0500 | Buy Now |
DISTI #
AMP1-2198346-7
|
Heilind Electronics | ZSFP+ STACKED 2X8 RECEPTACLE A | Americas - 0 in Stock |
|
$108.0893 / $109.7026 | Buy Now |
|
Onlinecomponents.com | Conn zSFP+ RCP 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port Tray RoHS: Compliant |
24 Partner Stock |
|
$122.7000 / $153.9600 | Buy Now |
DISTI #
43559800
|
Verical | Conn zSFP+ RCP 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port Tray Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$124.1300 / $131.4300 | Buy Now |
DISTI #
1-2198346-7
|
Avnet Americas | ZSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY - Trays (Alt: 1-2198346-7) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Container: Tray | 0 |
|
$108.3702 / $130.4117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2198346-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2198346-7
TE Connectivity
Telecom and Datacom Connector, 320 Contact(s), Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Reference Standard | UL | |
Terminal Length | 0.07 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 320 | |
UL Flammability Code | 94V-0 |