1-2201864-2
TE Connectivity
Description: Telecom and Datacom Connector, 8 Contact(s), Receptacle

Overview of 1-2201864-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 1-2201864-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y2838
Newark Conn, Industrial Mini I/O, Jack, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 1-2201864-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 8
  • 1 $2.1500
  • 10 $2.1500
  • 25 $2.1500
  • 50 $2.1500
  • 100 $2.1500
$2.1500 Buy Now
DISTI # A120360-ND
DigiKey CONN MULTI-PURP RCPT 8P SLD STR Min Qty: 1 Lead time: 18 Weeks Container: Tray 180
In Stock
  • 1 $16.1600
  • 10 $13.3870
  • 25 $12.4240
  • 40 $11.9585
  • 80 $11.3044
  • 230 $10.3791
  • 440 $9.8508
  • 945 $9.4000
$9.4000 / $16.1600 Buy Now
DISTI # 40Y2838
Avnet Americas Conn Rectangular SKT 8 POS Solder ST Cable Mount Tray - Bulk (Alt: 40Y2838) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk 8 Partner Stock
  • 1 $16.1000
  • 10 $14.9700
  • 25 $14.5600
  • 50 $14.3300
  • 100 $13.4400
$13.4400 / $16.1000 Buy Now
DISTI # 1-2201864-2
Avnet Americas Conn Rectangular SKT 8 POS Solder ST Cable Mount Tray - Trays (Alt: 1-2201864-2) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Container: Tray 0
  • 272 $10.6784
  • 544 $10.3776
  • 816 $10.0768
  • 1,360 $9.7760
  • 2,720 $9.4752
  • 13,600 $9.1744
  • 27,200 $8.8736
$8.8736 / $10.6784 Buy Now
DISTI # 571-1-2201864-2
Mouser Electronics I/O Connectors Mini I/O REC Kit Type II M RoHS: Compliant 713
  • 1 $16.1600
  • 10 $13.3800
  • 25 $11.9500
  • 50 $11.3000
  • 100 $10.3200
  • 272 $10.1700
  • 544 $9.4500
$9.4500 / $16.1600 Buy Now
Future Electronics 8 Position (2 x 4) Black Solder PCB Mount MINI I/O Piercing Jack Type II M Kit RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 272 Lead time: 16 Weeks Container: Box 0
Box
  • 272 $10.6700
$10.6700 Buy Now
Future Electronics 8 Position (2 x 4) Black Solder PCB Mount MINI I/O Piercing Jack Type II M Kit RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 272 Lead time: 16 Weeks Container: Box 0
Box
  • 272 $10.6700
$10.6700 Buy Now
DISTI # AMP1-2201864-2
Heilind Electronics MINI I/O REC KIT TYPE II Americas - 0 in Stock
  • 272 $11.2239
  • 670 $11.0588
$11.0588 / $11.2239 Buy Now
Onlinecomponents.com Mini I/O Rec Kit Type Ii M RoHS: Compliant 4162 Partner Stock
  • 5 $13.6400
  • 10 $12.7000
  • 25 $11.9500
  • 50 $11.2400
  • 68 $10.7600
  • 136 $10.2800
  • 204 $10.1300
  • 272 $9.8000
$9.8000 / $13.6400 Buy Now
DISTI # 122018642-TEC
TME 1-2201864-2 Min Qty: 5 4162
  • 5 $8.9414
  • 50 $7.8956
  • 95 $7.7439
  • 200 $7.5949
  • 272 $7.4433
  • 1,000 $6.8420
  • 2,000 $6.2537
$6.2537 / $8.9414 Buy Now
DISTI # AMP1-2201864-2
Interstate Connecting Components MINI I/O REC KIT TYPE II 0
  • 272 $11.2239
  • 670 $11.0588
$11.0588 / $11.2239 Buy Now
Chip 1 Exchange INSTOCK 5410
RFQ
DISTI # 1-2201864-2
Avnet Abacus (Alt: 1-2201864-2) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105298024
Chip1Stop MINI I/O REC KIT TYPE II M RoHS: Compliant 4162
  • 10 $12.9000
  • 35 $12.7000
  • 65 $11.7000
  • 150 $11.4000
  • 272 $11.1000
  • 1,000 $8.6500
  • 2,000 $7.9000
$7.9000 / $12.9000 Buy Now
Master Electronics Mini I/O Rec Kit Type Ii M RoHS: Compliant 4162 Partner Stock
  • 5 $13.6400
  • 10 $12.7000
  • 25 $11.9500
  • 50 $11.2400
  • 68 $10.7600
  • 136 $10.2800
  • 204 $10.1300
  • 272 $9.8000
$9.8000 / $13.6400 Buy Now

CAD Models for 1-2201864-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-2201864-2 by TE Connectivity

1-2201864-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
1.5A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Terminal Pitch
1.27 mm
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-2201864-2
    TE Connectivity
    Telecom and Datacom Connector, 8 Contact(s), Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2201864-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2201864-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2201864-2 would you like to use for your alert(s)?
  • Please alert me when 1-2201864-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2201864-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2201864-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2201864-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2201864-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2201864-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: