-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ELCON MICRO,HEADER,VERTICAL DIP,4P Product Type:Header;Housing Type:Plug;Connector System:Wire-to-Board;Number of Positions:4;Centerline (Pitch):3 mm Header Plug Wire-to-Board 4 | Ampseal Header | Part# 1-2204801-8 | 3 mm | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9540
|
Newark | Connector, Header, 4Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:-, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Material:Copper Rohs Compliant: Yes |Te Connectivity 1-2204801-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$1.1400 / $1.3500 | Buy Now |
DISTI #
87AJ8999
|
Newark | 1-2204801-8 - Elcon Micro, header, vertical Dip,4P |Amp Te Connectivity 1-2204801-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.8000 | Buy Now |
DISTI #
67AC9642
|
Newark | Connector, Header, 4Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:-, Gender:Header Rohs Compliant: Yes |Elcon Te Connectivity 1-2204801-8 RoHS: Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
A139406-ND
|
DigiKey | CONN HEADER VERT 4POS 3MM Min Qty: 1 Lead time: 24 Weeks Container: Tray |
3934 In Stock |
|
$0.8885 / $1.4800 | Buy Now |
DISTI #
1-2204801-8
|
Avnet Americas | Conn Micro Power HDR 4 POS 3mm Solder ST Through Hole 4 Terminal 1 Port Box - Trays (Alt: 1-2204801-8) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 21 Weeks, 3 Days Container: Tray | 0 |
|
$0.8370 | Buy Now |
DISTI #
571-1-2204801-8
|
Mouser Electronics | Power to the Board MICRO-HI HEADER VERTICAL DIP 4P RoHS: Compliant | 3509 |
|
$0.8880 / $1.1200 | Buy Now |
|
Future Electronics | Connector Header Through Hole 4 position 0.118" (3.00mm) RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 4200 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$0.8350 | Buy Now |
|
Future Electronics | Connector Header Through Hole 4 position 0.118" (3.00mm) RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$0.8350 | Buy Now |
DISTI #
AMP1-2204801-8
|
Heilind Electronics | HEADER,3MM,VERT,4P DUAL ROW ELCON MICRO, WTB | Americas - 3142 in Stock |
|
$0.9017 / $1.1399 | Buy Now |
|
Onlinecomponents.com | ELCON MICRO,HEADER,VERTICAL DIP,4P RoHS: Compliant |
16480 Partner Stock |
|
$0.8580 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2204801-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2204801-8
TE Connectivity
ELCON MICRO,HEADER,VERTICAL DIP,4P Product Type:Header;Housing Type:Plug;Connector System:Wire-to-Board;Number of Positions:4;Centerline (Pitch):3 mm Header Plug Wire-to-Board 4 | Ampseal Header | Part# 1-2204801-8 | 3 mm | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 12.5A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 12.5 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |