-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22POS,0.64 GENER. Y,REC HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1717
|
Newark | 22Pos,0.64 Gener. Y, rec Hsg, assy |Te Connectivity 1-2208021-1 Min Qty: 6300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7310 | Buy Now |
DISTI #
17-1-2208021-1-ND
|
DigiKey | 22POS,0.64 GENER. Y,REC HSG,ASSY Min Qty: 6300 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7044 | Buy Now |
DISTI #
1-2208021-1
|
Avnet Americas | 22POS,0.64 GENER. Y,REC HSG,ASSY - Bulk (Alt: 1-2208021-1) Min Qty: 630 Package Multiple: 630 Lead time: 8 Weeks, 0 Days Container: Bulk | 28350 Factory Stock |
|
$0.6584 / $0.7923 | Buy Now |
DISTI #
571-1-2208021-1
|
Mouser Electronics | Automotive Connectors 22POS,0.64 GENER. Y,REC HSG,ASSY RoHS: Compliant | 456 |
|
$0.7320 / $1.5100 | Buy Now |
DISTI #
V36:1790_18302683
|
Arrow Electronics | Truck Bus and Off-Road Housings 22POS,0.64 GENER. Y,REC HSG,ASSY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 | Americas - 6280 |
|
$0.6788 / $1.1410 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6300 Package Multiple: 630 Container: Box | 0Box |
|
$0.6730 | Buy Now |
DISTI #
AMP1-2208021-1
|
Heilind Electronics | 22POS,0.64 GENER. Y,REC HSG,AS | Americas - 0 in Stock |
|
$0.8206 / $0.8584 | Buy Now |
|
Onlinecomponents.com | 22POS,0.64 GENER. Y,REC HSG,ASSY |
1260 In Stock |
|
$0.7630 / $1.0560 | Buy Now |
DISTI #
1-2208021-1
|
TTI | Automotive Connectors 22POS,0.64 GENER. Y,REC HSG,ASSY Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 132194 In Stock |
|
$0.7400 / $1.0600 | Buy Now |
DISTI #
1-2208021-1
|
Avnet Americas | 22POS,0.64 GENER. Y,REC HSG,ASSY - Bulk (Alt: 1-2208021-1) Min Qty: 630 Package Multiple: 630 Lead time: 8 Weeks, 0 Days Container: Bulk | 28350 Factory Stock |
|
$0.6584 / $0.7923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2208021-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2208021-1
TE Connectivity
22POS,0.64 GENER. Y,REC HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.79 inch | |
Body Depth | 0.566 inch | |
Body Length | 1.22 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm |