Part Details for 1-221265-1 by TE Connectivity
Overview of 1-221265-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-221265-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4497
|
Newark | Plugcategory Aseries Bnc |Amp Te Connectivity 1-221265-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4400 / $54.8500 | Buy Now |
DISTI #
A24482-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 300 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7687 | Buy Now |
DISTI #
2266-1-221265-1-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 300 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG,CATERGORY A,SERIES BNC RoHS: Compliant |
435 Partner Stock |
|
$37.6700 / $50.0100 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP/SOLDER, PLUG | 80 |
|
$8.8800 / $14.4000 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP/SOLDER, PLUG | 12 |
|
$11.1000 / $12.4875 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP/SOLDER, PLUG | 7 |
|
$13.6760 | Buy Now |
DISTI #
12212651-TEC
|
TME | 1-221265-1 Min Qty: 2 | 435 |
|
$37.1610 / $37.1620 | Buy Now |
DISTI #
1-221265-1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S757101168804
|
Chip1Stop | Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold RoHS: Compliant | 435 |
|
$32.9000 / $37.4000 | Buy Now |
Part Details for 1-221265-1
1-221265-1 CAD Models
1-221265-1 Part Data Attributes
|
1-221265-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-221265-1
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP/SOLDER, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 210/U, RG 62/U, RG 62A/U, RG 62B/U, RG 59/U, RG 59A/U, RG 59B/U | |
Body Depth | 1.25 inch | |
Body Diameter | 0.572 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Termination Type | CLAMP/SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for 1-221265-1
This table gives cross-reference parts and alternative options found for 1-221265-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-221265-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB2094 | RF BNC Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | Bel Fuse | 1-221265-1 vs VB2094 |
1-1337420-0 | RF BNC Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug | TE Connectivity | 1-221265-1 vs 1-1337420-0 |