Part Details for 1-2213657-2 by TE Connectivity
Overview of 1-2213657-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-2213657-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123944-ND
|
DigiKey | CONN SSL PIN CONT 2.5MM2 CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5 In Stock |
|
$0.6600 | Buy Now |
DISTI #
1-2213657-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bag (Alt: 1-2213657-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0 |
|
RFQ | |
DISTI #
1-2213657-2
|
Avnet Abacus | (Alt: 1-2213657-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 1-2213657-2
1-2213657-2 CAD Models
1-2213657-2 Part Data Attributes
|
1-2213657-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2213657-2
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Wire Size-Max | 16 AWG |