-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2213753-1-ND
|
DigiKey | 2 POS HIGH TEMP MATE-N-LOK SKT A Min Qty: 3024 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7315 | Buy Now |
DISTI #
1-2213753-1
|
Avnet Americas | Power Connector Receptacle 2 Position Straight Through Hole Tube - Rail/Tube (Alt: 1-2213753-1) RoHS: Compliant Min Qty: 3024 Package Multiple: 1008 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-2213753-1
|
Mouser Electronics | Headers & Wire Housings 2 POS HIGH TEMP MATE-N-LOK SKT ASSM RoHS: Compliant | 1582 |
|
$0.7310 / $1.1100 | Buy Now |
DISTI #
73649583
|
RS | Rectangular Power Connector, Receptacle, 2 Position, UL 94V-0 | TE Connectivity 1-2213753-1 RoHS: Compliant Min Qty: 3024 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3024 Package Multiple: 1008 Container: Tube | 0Tube |
|
$0.6820 | Buy Now |
DISTI #
AMP1-2213753-1
|
Heilind Electronics | 2 POS HIGH TEMP MATE-N-LOK SKT | Americas - 2043 in Stock |
|
$0.7479 / $0.9455 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7190 / $1.5070 | Buy Now |
DISTI #
AMP1-2213753-1
|
Interstate Connecting Components | 2 POS HIGH TEMP MATE-N-LOK SKT | 681 |
|
$0.7479 / $0.9455 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7190 / $1.5070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2213753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2213753-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.58 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |