-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2213755-3-ND
|
DigiKey | 12 POS HIGH TEMP MATE-N-LOK PIN Min Qty: 1024 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9255 | Buy Now |
DISTI #
1-2213755-3
|
Avnet Americas | Power Connector Plug 12 Position Straight Through Hole Tube - Rail/Tube (Alt: 1-2213755-3) RoHS: Compliant Min Qty: 1024 Package Multiple: 256 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$2.6605 / $3.0038 | Buy Now |
DISTI #
571-1-2213755-3
|
Mouser Electronics | Headers & Wire Housings 12 POS HIGH TEMP MATE-N-LOK PIN ASSM RoHS: Compliant | 0 |
|
$2.9200 / $3.1400 | Order Now |
DISTI #
73649590
|
RS | Rectangular Power Connector, Plug, 12 Position, MATE-N-LOK | TE Connectivity 1-2213755-3 RoHS: Compliant Min Qty: 1024 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1024 Package Multiple: 256 Container: Tube | 0Tube |
|
$2.5300 | Buy Now |
DISTI #
AMP1-2213755-3
|
Heilind Electronics | 12 POS HIGH TEMP MATE-N-LOK PIN ASSM | Americas - 0 in Stock |
|
$3.1553 / $3.2024 | Buy Now |
|
Onlinecomponents.com | 12 POS HIGH TEMP MATE-N-LOK PIN ASSM RoHS: Compliant | 0 |
|
$2.6600 / $5.5800 | Buy Now |
DISTI #
AMP1-2213755-3
|
Interstate Connecting Components | 12 POS HIGH TEMP MATE-N-LOK PIN ASSM | 0 |
|
$3.1553 / $3.2024 | Buy Now |
DISTI #
1-2213755-3
|
Avnet Abacus | (Alt: 1-2213755-3) RoHS: Compliant Min Qty: 1024 Package Multiple: 256 Lead time: 87 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12 POS HIGH TEMP MATE-N-LOK PIN ASSM RoHS: Compliant | 0 |
|
$2.6600 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2213755-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2213755-3
TE Connectivity
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |