-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-2213765-9-ND
|
DigiKey | Pushbutton Switch, SPST, 5A, Wir Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
98 In Stock |
|
$14.6700 / $15.5300 | Buy Now |
DISTI #
1-2213765-9
|
Avnet Americas | AV19 SPM 5A SPOT LED BLUE 24V - Trays (Alt: 1-2213765-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.0091 / $14.4517 | Buy Now |
DISTI #
655-1-2213765-9
|
Mouser Electronics | Pushbutton Switches AV19 SPM 5A SPOT LED BLUE 24V RoHS: Compliant | 0 |
|
$12.8000 / $14.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$12.7300 | Buy Now |
DISTI #
AMP1-2213765-9
|
Heilind Electronics | AV19 SPM 5A SPOT LED BLUE 24V | Americas - 0 in Stock |
|
$14.9665 / $15.1899 | Buy Now |
|
Onlinecomponents.com | AV19 SPM 5A SPOT LED BLUE 24V RoHS: Compliant |
98 Partner Stock |
|
$13.8000 / $18.2800 | Buy Now |
DISTI #
61203953
|
Verical | Flush Pushbutton Switch Min Qty: 5 Package Multiple: 1 | Americas - 98 |
|
$13.7500 / $14.5600 | Buy Now |
DISTI #
1-2213765-9
|
TME | Switch: vandal resistant, Pos: 2, SPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 10 | 0 |
|
$20.3700 | RFQ |
DISTI #
AMP1-2213765-9
|
Interstate Connecting Components | AV19 SPM 5A SPOT LED BLUE 24V | 0 |
|
$14.9665 / $15.1899 | Buy Now |
DISTI #
TE Connectivity 1-2213765-9
|
PEI Genesis | Pushbutton Switch | 98 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2213765-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2213765-9
TE Connectivity
Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |