Part Details for 1-22202-5 by TE Connectivity
Overview of 1-22202-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS122202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G87MP222202CHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G874D122202C1EU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 2.30mm tail length, LCP, Natural , TRAY |
Price & Stock for 1-22202-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7724
|
Newark | Nut, hex, jam |Amp Te Connectivity 1-22202-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.8510 | Buy Now |
DISTI #
1-22202-5-ND
|
DigiKey | NUT,HEX,JAM Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7833 | Buy Now |
DISTI #
1-22202-5
|
Avnet Americas | NUT,HEX,JAM - Bulk (Alt: 1-22202-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-22202-5
|
Mouser Electronics | Bench Top Tools NUTHEXJAM RoHS: Compliant | 0 |
|
$0.6570 / $0.7750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6000 / $0.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6000 / $0.7000 | Buy Now |