Part Details for 1-22281-8 by TE Connectivity
Overview of 1-22281-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10051922-2810ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 28 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
10051922-2810EHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 28 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free and Lead Free Type. |
Price & Stock for 1-22281-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5493
|
Newark | Spring, comp,.300 Od,.026 Wire Dia,1.75 L |Te Connectivity 1-22281-8 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $4.2200 | Buy Now |
DISTI #
3937-1-22281-8-ND
|
DigiKey | SPRING,COMP,.300 OD,.026 WIRE DI Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
925 In Stock |
|
$5.6000 | Buy Now |
DISTI #
1-22281-8-ND
|
DigiKey | SPRING,COMP,.300 OD,.026 WIRE DI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3600 | Buy Now |
DISTI #
1-22281-8
|
Avnet Americas | SPRING,COMP,.300 OD,.026 WIRE DIA,1.75 L - Bulk (Alt: 1-22281-8) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 2104 Factory Stock |
|
$2.3600 / $2.8400 | Buy Now |
DISTI #
571-1-22281-8
|
Mouser Electronics | Other Tools SPRING,COMP,.300 OD,.026 WIRE DIA,1.75 L | 30 |
|
$2.8600 / $4.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$2.4400 | Buy Now |
DISTI #
AMP1-22281-8
|
Heilind Electronics | SPRING,COMP,.300 OD,.026 WIRE DIA,1.75 L | Americas - 0 in Stock |
|
$2.9851 / $3.7736 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2103 Factory Stock |
|
$2.6600 / $3.9400 | Buy Now |
DISTI #
AMP1-22281-8
|
Interstate Connecting Components | SPRING,COMP,.300 OD,.026 WIRE DIA,1.75 L | 0 |
|
$2.9851 / $3.7736 | Buy Now |
|
Powell Electronics | SPRING,COMP,.300 OD,.026 WIRE DIA,1.75 L Min Qty: 50 | 1389 |
|
$3.0800 | Buy Now |