-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9847
|
Newark | Conn, Header, 9Pos, 1Row, 2Mm, Smt Rohs Compliant: Yes |Te Connectivity 1-2232829-9 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 1800 |
|
$1.5000 | Buy Now |
DISTI #
50AK9846
|
Newark | Conn, Header, 9Pos, 1Row, 2Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Sgi2.0 Series Rohs Compliant: Yes |Te Connectivity 1-2232829-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1800 |
|
$2.1100 / $2.1900 | Buy Now |
DISTI #
33AK4021
|
Newark | Conn, Header, 9Pos, 1Row, 2Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Sgi2.0 Series Rohs Compliant: Yes |Amp Te Connectivity 1-2232829-9 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
17-1-2232829-9CT-ND
|
DigiKey | SGI2.0 HEADER ASSEMBLY SMT 9P,KE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3600 In Stock |
|
$1.1511 / $1.5100 | Buy Now |
DISTI #
1-2232829-9
|
Avnet Americas | Shrouded Header 9 Position 1 Row Straight Surface Mount Solder T/R - Tape and Reel (Alt: 1-2232829-9) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-2232829-9
|
Mouser Electronics | Headers & Wire Housings SGI2.0 HEADER ASSEMBLY SMT 9P,KEY A,NTL | 0 |
|
$1.2300 | Order Now |
|
Onlinecomponents.com | SGI2.0 HEADER ASSEMBLY SMT 9P,KEY A,NTL RoHS: Compliant | 0 |
|
$1.0600 / $2.9100 | Buy Now |
DISTI #
1-2232829-9
|
Avnet Abacus | Shrouded Header 9 Position 1 Row Straight Surface Mount Solder T/R (Alt: 1-2232829-9) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SGI2.0 HEADER ASSEMBLY SMT 9P,KEY A,NTL RoHS: Compliant | 0 |
|
$1.0600 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2232829-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2232829-9
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2232829-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2232829-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2336678-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2232829-9 vs 4-2336678-9 |
1-2232826-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-2232829-9 vs 1-2232826-9 |
4-2367197-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2232829-9 vs 4-2367197-9 |
1-2336678-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1-2232829-9 vs 1-2336678-9 |
4-2367196-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2232829-9 vs 4-2367196-9 |
2-2367197-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2232829-9 vs 2-2367197-9 |