Part Details for 1-2232892-8 by TE Connectivity
Overview of 1-2232892-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2232892-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2232892-8-ND
|
DigiKey | 8P MONOPLUG 2.5 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2944 In Stock |
|
$0.7970 / $0.9200 | Buy Now |
DISTI #
1-2232892-8
|
Avnet Americas | Wire to Board Receptacle 8 Position Cable Mount IDT - Rail/Tube (Alt: 1-2232892-8) RoHS: Compliant Min Qty: 2944 Package Multiple: 2944 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-2232892-8
|
Mouser Electronics | Pluggable Terminal Blocks 8P MONOPLUG 2.5 RoHS: Compliant | 0 |
|
$0.7190 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2944 Package Multiple: 2944 Container: Tube | 0Tube |
|
$0.6110 | Buy Now |
DISTI #
AMP1-2232892-8
|
Heilind Electronics | 8P MONOPLUG 2.5 | Americas - 0 in Stock |
|
$0.6535 / $0.6633 | Buy Now |
|
Onlinecomponents.com | 8P MONOPLUG 2.5 RoHS: Compliant | 0 |
|
$0.6440 / $1.3500 | Buy Now |
DISTI #
1-2232892-8
|
Avnet Americas | Wire to Board Receptacle 8 Position Cable Mount IDT - Rail/Tube (Alt: 1-2232892-8) RoHS: Compliant Min Qty: 2944 Package Multiple: 2944 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AMP1-2232892-8
|
Interstate Connecting Components | 8P MONOPLUG 2.5 | 0 |
|
$0.6535 / $0.6633 | Buy Now |
|
Master Electronics | 8P MONOPLUG 2.5 RoHS: Compliant | 0 |
|
$0.6440 / $1.3500 | Buy Now |
Part Details for 1-2232892-8
1-2232892-8 CAD Models
1-2232892-8 Part Data Attributes:
|
1-2232892-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2232892-8
TE Connectivity
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 1-2232892-8
This table gives cross-reference parts and alternative options found for 1-2232892-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2232892-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-284932-8 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Brown Insulator, Receptacle | TE Connectivity | 1-2232892-8 vs 2-284932-8 |
5-1534796-8 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-2232892-8 vs 5-1534796-8 |
7-1534798-8 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-2232892-8 vs 7-1534798-8 |
284930-8 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | TE Connectivity | 1-2232892-8 vs 284930-8 |
1-1355181-8 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-2232892-8 vs 1-1355181-8 |
4-1534798-8 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-2232892-8 vs 4-1534798-8 |
2-1355181-8 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-2232892-8 vs 2-1355181-8 |
5-1534798-8 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-2232892-8 vs 5-1534798-8 |
2-284865-8 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Red Insulator, Receptacle | TE Connectivity | 1-2232892-8 vs 2-284865-8 |
8-1534798-8 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-2232892-8 vs 8-1534798-8 |