-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36POS,TAB1.5X0.64,HEADER ASSY,CODA,90DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6748
|
Newark | Conn, Hdr, 36Pos, 4Row, 4Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4Mm, No. Of Rows:4Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mcp Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Erni Te Connectivity 1-2236715-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1800 / $22.7700 | Buy Now |
DISTI #
17-1-2236715-1-ND
|
DigiKey | 36POS,TAB1.5X0.64,HEADER ASSY,CO Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9190 / $14.8800 | Buy Now |
DISTI #
1-2236715-1
|
Avnet Americas | AMP1-2236715-1 - Trays (Alt: 1-2236715-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$10.7880 / $12.9822 | Buy Now |
DISTI #
571-1-2236715-1
|
Mouser Electronics | Automotive Connectors 36P,TAB1.5X0.64,HDER ASSY,CODA,90DEG RoHS: Compliant | 121 |
|
$12.7600 / $17.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$11.4300 | Buy Now |
DISTI #
AMP1-2236715-1
|
Heilind Electronics | 36POS,TAB1.5X0.64,HEADER ASSY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 36POS,TAB1.5X0.64,HEADER ASSY,CODA,90DEG | 0 |
|
$12.3400 / $26.8300 | Buy Now |
|
Onlinecomponents.com | 36POS,TAB1.5X0.64,HEADER ASSY,CODA,90DEG | 0 |
|
$12.5400 / $18.2800 | Buy Now |
DISTI #
1-2236715-1
|
Avnet Americas | AMP1-2236715-1 - Trays (Alt: 1-2236715-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$10.7880 / $12.9822 | Buy Now |
DISTI #
AMP1-2236715-1
|
Interstate Connecting Components | 36POS,TAB1.5X0.64,HEADER ASSY, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2236715-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2236715-1
TE Connectivity
36POS,TAB1.5X0.64,HEADER ASSY,CODA,90DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 36 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |