Part Details for 1-225349-1 by TE Connectivity
Overview of 1-225349-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-225349-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7832
|
Newark | Plug,right Angle,series Tnc |Amp Te Connectivity 1-225349-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Alternative Product Available |
|
$0 | Buy Now | |
DISTI #
TE Connectivity 1-225349-1
|
PEI Genesis | RF Connector | 57 |
|
Buy Now | |
DISTI #
1-225349-1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1-225349-1
|
Avnet Abacus | PLUG,RIGHT ANGLE,SERIES TNC (Alt: 1-225349-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
DISTI #
4329526
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$150.4690 / $198.7455 | Buy Now |
Part Details for 1-225349-1
1-225349-1 CAD Models
1-225349-1 Part Data Attributes
|
1-225349-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225349-1
TE Connectivity
CABLE TERMINATED, MALE, TNC CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: 225471-7 | |
Body/Shell Style | PLUG | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |