-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9011
|
Newark | Connectors Tnc Plug W/Proof |Amp Te Connectivity 1-225550-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$45.5500 / $59.1800 | Buy Now |
DISTI #
89F2935
|
Newark | Tnc Plug |Amp Te Connectivity 1-225550-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6600 | Buy Now |
DISTI #
A24643-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 300 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6154 | Buy Now |
DISTI #
1-225550-2
|
Avnet Americas | Conn TNC PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 1-225550-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5564 / $43.9916 | Buy Now |
DISTI #
571-12255502
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC PLUG W/PROOF RoHS: Compliant | 0 |
|
$42.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Box | 0Box |
|
$39.7200 | Buy Now |
DISTI #
AMP1-225550-2
|
Heilind Electronics | TNC PLUG | Americas - 59 in Stock |
|
$45.5589 | Buy Now |
|
Onlinecomponents.com | TNC PLUG RoHS: Compliant |
326 Partner Stock |
|
$0 | Buy Now |
DISTI #
1-225550-2
|
Avnet Americas | Conn TNC PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 1-225550-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5564 / $43.9916 | Buy Now |
DISTI #
1-225550-2
|
Avnet Americas | Conn TNC PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 1-225550-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5564 / $43.9916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-225550-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225550-2
TE Connectivity
TNC PLUG
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 225596-2, APPLICABLE CABLE: RG 225/U | |
Body Diameter | 0.64 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 225 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.18 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 1-225550-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-225550-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225550-8 | TNC PLUG DUAL W/P | TE Connectivity | 1-225550-2 vs 225550-8 |